Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FW-06-02-G-D-155-160-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FW-06-02-G-D-155-160

Description .050'' BOARD SPACERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, FW
Packaging ? Bulk ?
Part Status Active
Number of Positions 12
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Length - Overall 0.390" (9.90mm)
Length - Post (Mating) 0.160" (4.07mm)
Length - Stack Height 0.155" (3.94mm)
Length - Tail 0.075" (1.91mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10µin (0.25µm)
Color Black
 
Additional Resources
Standard Package ? 1

14:19:42 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback