Add To Favorites
Photo Not Available
FW-04-03-L-D-215-115-A 8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Product Overview
Digi-Key Part Number FW-04-03-L-D-215-115-A-ND
Copy   FW-04-03-L-D-215-115-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FW-04-03-L-D-215-115-A

Copy   FW-04-03-L-D-215-115-A
Description .050'' BOARD SPACERS
Copy   .050'' BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, FW
Packaging ? Bulk ?
Part Status Active
Number of Positions 8
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Length - Overall Pin 0.330" (8.382mm)
Length - Post (Mating) 0.115" (2.921mm)
Length - Stack Height 0.215" (5.461mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

16:42:10 9/25/2018