Add To Favorites
Photo Not Available
FW-03-03-G-D-215-065-A 6 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FW-03-03-G-D-215-065-A-ND
Copy   FW-03-03-G-D-215-065-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FW-03-03-G-D-215-065-A

Copy   FW-03-03-G-D-215-065-A
Description CONN HDR 6POS 0.05 STACK SMD
Copy   CONN HDR 6POS 0.05 STACK SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

6 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   6 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, FW
Packaging ? Bulk ?
Part Status Active
Number of Positions 6
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Length - Overall Pin 0.280" (7.112mm)
Length - Post (Mating) 0.065" (1.651mm)
Length - Stack Height 0.215" (5.461mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

09:53:00 1/21/2019