Add To Favorites
FTSH-139-02-F-MT-TR Connector Header Surface Mount, Right Angle; Through Hole 78 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.28904 $911.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FTSH-139-02-F-MT-TR-ND
Copy   FTSH-139-02-F-MT-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTSH-139-02-F-MT-TR

Copy   FTSH-139-02-F-MT-TR
Description CONN HEADER SMD R/A 78POS 1.27MM
Copy   CONN HEADER SMD R/A 78POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle; Through Hole 78 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount, Right Angle; Through Hole 78 position 0.050" (1.27mm)
Documents & Media
Mfg CAD Models FTSH-139-02-F-MT-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 78
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle; Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.075" (1.90mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length -
Insulation Height 0.135" (3.43mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : FTSH-139-02-F-MT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.92000

03:39:31 1/18/2019