Add To Favorites
Photo Not Available
FTSH-139-02-F-DH-TR Connector Header Surface Mount, Right Angle 78 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.28904 $911.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FTSH-139-02-F-DH-TR-ND
Copy   FTSH-139-02-F-DH-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTSH-139-02-F-DH-TR

Copy   FTSH-139-02-F-DH-TR
Description CONN HEADER SMD R/A 78POS 1.27MM
Copy   CONN HEADER SMD R/A 78POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 78 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount, Right Angle 78 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 78
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.075" (1.90mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.135" (3.43mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : FTSH-139-02-F-DH-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.92000

07:18:31 1/19/2019