Add To Favorites
FTSH-130-01-S-DV-A-TR Connector Header Surface Mount 60 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.28904 $911.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FTSH-130-01-S-DV-A-TR-ND
Copy   FTSH-130-01-S-DV-A-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTSH-130-01-S-DV-A-TR

Copy   FTSH-130-01-S-DV-A-TR
Description CONN HEADER SMD 60POS 1.27MM
Copy   CONN HEADER SMD 60POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 60 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 60 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 60
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

09:07:04 1/19/2019