Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FTSH-126-01-L-DV-EJ-A-P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FTSH-126-01-L-DV-EJ-A-P

Description .050'' X .050 TERMINAL STRIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 52 position 0.050" (1.27mm)

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 52
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 500

14:40:25 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.97500 $3,487.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback