Add To Favorites
Photo Not Available
FTSH-125-01-FM-DV-EJC-K-P-TR Connector Header Surface Mount 50 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.28904 $911.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FTSH-125-01-FM-DV-EJC-K-P-TR-ND
Copy   FTSH-125-01-FM-DV-EJC-K-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTSH-125-01-FM-DV-EJC-K-P-TR

Copy   FTSH-125-01-FM-DV-EJC-K-P-TR
Description CONN HEADER SMD 50POS 1.27MM
Copy   CONN HEADER SMD 50POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 50 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 50 position 0.050" (1.27mm)
Documents & Media
Mfg CAD Models FTSH-125-01-FM-DV-EJC-K-P-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Lock, Keying Shroud, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

04:57:00 1/18/2019