USD
Favorite

Photo Not Available
FTSH-115-01-L-DV-K-A Connector Header Surface Mount 30 position 0.050" (1.27mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.27200 $2,136.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

FTSH-115-01-L-DV-K-A

Datasheet
Digi-Key Part Number FTSH-115-01-L-DV-K-A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FTSH-115-01-L-DV-K-A
Copy  
Description CONN HEADER SMD 30POS 1.27MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 30 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging Tube 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Keying Shroud
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500