USD
Favorite

Photo Not Available
FTSH-115-01-L-DV-K-A-TR Connector Header Surface Mount 30 position 0.050" (1.27mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

FTSH-115-01-L-DV-K-A-TR

Datasheet
Digi-Key Part Number FTSH-115-01-L-DV-K-A-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FTSH-115-01-L-DV-K-A-TR
Copy  
Description CONN HEADER SMD 30POS 1.27MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 30 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Keying Shroud
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500