USD
Favorite

FTSH-110-01-L-DV-K-A-P-TR Connector Header Surface Mount 20 position 0.050" (1.27mm)
Price & Procurement
1,154 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
10 5.64000 $56.40
100 4.70000 $470.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13176TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $4.11250
  • Digi-Reel®  : SAM13176DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,154 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SAM11271-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: $5.73000

FTSH-110-01-L-DV-K-A-P-TR

Datasheet
Digi-Key Part Number SAM13176CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FTSH-110-01-L-DV-K-A-P-TR
Copy  
Description CONN HEADER SMD 20POS 1.27MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Keying Shroud, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TR/3216FF15-R

FUSE BOARD MOUNT 15A 24VDC 1206

Eaton - Electronics Division

$1.14000 Details

BTS723GWXUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-14

Infineon Technologies

$4.56000 Details

T2535-800G-TR

TRIAC ALTERNISTOR 800V 25A D2PAK

STMicroelectronics

$2.76000 Details

MMBZ5255B-E3-08

DIODE ZENER 28V 225MW SOT23-3

Vishay Semiconductor Diodes Division

$0.02640 Details

FM24V10-GTR

IC FRAM 1M I2C 3.4MHZ 8SOIC

Cypress Semiconductor Corp

$11.88000 Details

INA240A2PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

$2.78000 Details
Additional Resources
Standard Package 1
Other Names SAM13176CT