USD
Favorite

FTSH-110-01-L-DV-007-K-P-TR Connector Header Surface Mount 20 position 0.050" (1.27mm)
Price & Procurement
623 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 $5.65
10 5.42400 $54.24
100 4.52000 $452.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13956TR-ND
  • Minimum Quantity: 475
  • Quantity Available: 475 - Immediate
  • Unit Price: $3.95501
  • Digi-Reel®  : SAM13956DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SAM11268-ND
  • Minimum Quantity: 1
  • Quantity Available: 744 - Immediate
  • Unit Price: $5.50000

FTSH-110-01-L-DV-007-K-P-TR

Datasheet
Digi-Key Part Number SAM13956CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FTSH-110-01-L-DV-007-K-P-TR
Copy  
Description CONN HEADER SMD 20POS 1.27MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded 19
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Shroud, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

FTSH-110-01-L-DV-007-K

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

$5.03000 Details

FTSH-110-01-L-DV-007-K-P

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

$5.50000 Details

ICL3223ECAZ-T

IC TRANSCEIVER FULL 2/2 20SSOP

Renesas Electronics America Inc

$2.15000 Details

ECS-3953M-080-B-TR

XTAL OSC XO 8.0000MHZ HCMOS SMD

ECS Inc.

$1.85000 Details

J1011F21PNL

CONN JACK 1PORT 100 BASE-TX PCB

Pulse Electronics Network

$7.87000 Details

FTSH-110-01-F-DV-007-K

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

$4.58000 Details
Additional Resources
Standard Package 1
Other Names SAM13956CT