Add To Favorites
FTSH-106-01-L-DV-P-TR Connector Header Surface Mount 12 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66600 $26.66
100 2.22200 $222.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13169CT-ND
Copy   SAM13169CT-ND
Quantity Available 422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTSH-106-01-L-DV-P-TR

Copy   FTSH-106-01-L-DV-P-TR
Description CONN HEADER SMD 12POS 1.27MM
Copy   CONN HEADER SMD 12POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 12 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products
  • CLP-106-02-L-D - Samtec Inc. | SAM1155-06-ND DigiKey Electronics
  • CLP-106-02-L-D
  • Samtec Inc.
  • CONN RCPT 12POS 0.05 GOLD SMD
  • Unit Price $2.09000
  • SAM1155-06-ND
  • CLP-106-02-F-D - Samtec Inc. | SAM1153-06-ND DigiKey Electronics
  • CLP-106-02-F-D
  • Samtec Inc.
  • CONN RCPT 12POS 0.05 GOLD SMD
  • Unit Price $1.78000
  • SAM1153-06-ND
  • FLE-106-01-G-DV - Samtec Inc. | SAM1226-06-ND DigiKey Electronics
  • FLE-106-01-G-DV
  • Samtec Inc.
  • CONN RCPT 12POS 0.05 GOLD SMD
  • Unit Price $2.08000
  • SAM1226-06-ND
  • CLP-106-02-G-D - Samtec Inc. | SAM1154-06-ND DigiKey Electronics
  • CLP-106-02-G-D
  • Samtec Inc.
  • CONN RCPT 12POS 0.05 GOLD SMD
  • Unit Price $2.24000
  • SAM1154-06-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SAM13169CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13169TR-ND
  • Minimum Quantity: 475
  • Quantity Available: 0
  • Unit Price: $1.76749
  • Digi-Reel® ? : SAM13169DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SAM12419-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: $2.56000

04:47:35 1/23/2019