Add To Favorites
Photo Not Available
FTS-110-03-F-D-A Connector Header Through Hole 20 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number FTS-110-03-F-D-A-ND
Copy   FTS-110-03-F-D-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTS-110-03-F-D-A

Copy   FTS-110-03-F-D-A
Description .050 X .050 C.L. LOW PROFILE TER
Copy   .050 X .050 C.L. LOW PROFILE TER
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.050" (1.27mm)

Copy   Connector Header Through Hole 20 position 0.050" (1.27mm)
Documents & Media
Datasheets FTS Series Drawing
FTS Series Datasheet
Mfg CAD Models FTS-110-03-F-D-A
HTML Datasheet FTS Series Drawing
FTS Series Datasheet
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTS
Packaging ? Tube ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.189" (4.80mm)
Insulation Height 0.034" (0.86mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.48200 $1,241.00

Submit a request for quotation on quantities greater than those displayed.

16:31:29 9/24/2018