Add To Favorites
Photo Not Available
FTS-107-01-G-DV-P-TR Connector Header Surface Mount 14 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number FTS-107-01-G-DV-P-TR-ND
Copy   FTS-107-01-G-DV-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTS-107-01-G-DV-P-TR

Copy   FTS-107-01-G-DV-P-TR
Description .050 X .050 C.L. LOW PROFILE TER
Copy   .050 X .050 C.L. LOW PROFILE TER
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 14 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.034" (0.86mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.50000 $312.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

13:24:39 9/21/2018