Add To Favorites
Photo Not Available
FTR-110-01-F-D-06-P-TR Connector Header Surface Mount 20 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.50000 $312.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FTR-110-01-F-D-06-P-TR-ND
Copy   FTR-110-01-F-D-06-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTR-110-01-F-D-06-P-TR

Copy   FTR-110-01-F-D-06-P-TR
Description SMT .050'' STRIPS
Copy   SMT .050'' STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 20 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 19
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.1A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125

05:29:33 11/22/2018