Add To Favorites
Photo Not Available
FTMH-125-03-FM-DH Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FTMH-125-03-FM-DH-ND
Copy   FTMH-125-03-FM-DH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTMH-125-03-FM-DH

Copy   FTMH-125-03-FM-DH
Description CONN HEADER SMD R/A 50POS 1MM
Copy   CONN HEADER SMD R/A 50POS 1MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm)
Documents & Media
Datasheets FTMH-1xx-xx-xx-DH-x-xx Drawing
FTMH Series Datasheet
Mfg CAD Models FTMH-125-03-FM-DH
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTMH
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.125" (3.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.8A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

23:43:33 1/19/2019