Add To Favorites
Photo Not Available
FTM-111-03-L-DV-SA Connector Header Surface Mount 22 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FTM-111-03-L-DV-SA-ND
Copy   FTM-111-03-L-DV-SA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTM-111-03-L-DV-SA

Copy   FTM-111-03-L-DV-SA
Description 1MM MICRO STRIPS
Copy   1MM MICRO STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 22 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 22 position 0.039" (1.00mm)
Documents & Media
Datasheets FTM-1XX-XX-XX-DV-XX Drawing
FTMH Series Datasheet
Mfg CAD Models FTM-111-03-L-DV-SA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTM
Packaging ? Tube ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.038" (0.97mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, End Shrouds
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 2.8A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

12:18:01 10/16/2018