USD
Favorite

FTM-111-02-F-DV-S-P-TR Connector Header Surface Mount 22 position 0.039" (1.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36000 $545.00

Submit a request for quotation on quantities greater than those displayed.

FTM-111-02-F-DV-S-P-TR

Datasheet
Digi-Key Part Number FTM-111-02-F-DV-S-P-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FTM-111-02-F-DV-S-P-TR
Copy  
Description CONN HEADER SMD 22POS 1MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 22 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets FTMH Series Datasheet
FTM-1XX-XX-XX-DV-XX Drawing
Mfg CAD Models FTM-111-02-F-DV-S-P-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTM
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.075" (1.90mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.038" (0.97mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features End Shrouds, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) 2.8A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125