Add To Favorites
Photo Not Available
FTE-118-01-G-DV-ES Connector Header Surface Mount 36 position 0.031" (0.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.27000 $7.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FTE-118-01-G-DV-ES-ND
Copy   FTE-118-01-G-DV-ES-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTE-118-01-G-DV-ES

Copy   FTE-118-01-G-DV-ES
Description CONN HEADER SMD 36POS 0.8MM
Copy   CONN HEADER SMD 36POS 0.8MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 36 position 0.031" (0.80mm)

Copy   Connector Header Surface Mount 36 position 0.031" (0.80mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FTE
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.031" (0.80mm)
Number of Positions 36
Number of Rows 2
Row Spacing - Mating 0.047" (1.20mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.075" (1.90mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features End Shrouds
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.7A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:

06:46:05 1/23/2019