Add To Favorites
Photo Not Available
FSI-150-06-S-S-AB 50 Position Connector Stacking Compression Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.01250 $3,506.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSI-150-06-S-S-AB-ND
Copy   FSI-150-06-S-S-AB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSI-150-06-S-S-AB

Copy   FSI-150-06-S-S-AB
Description 1MM SINGLE ELEMENT INTERFACE
Copy   1MM SINGLE ELEMENT INTERFACE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Connector Stacking Compression Surface Mount Gold

Copy   50 Position Connector Stacking Compression Surface Mount Gold
Documents & Media
Mfg CAD Models FSI-150-06-S-S-AB
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FSI
Packaging ? Tube ?
Part Status Active
Connector Type Stacking Compression
Number of Positions 50
Pitch 0.039" (1.00mm)
Number of Rows 1
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500

16:31:11 11/12/2018