Add To Favorites
Photo Not Available
FSI-125-06-L-D-E-AD 50 Position Connector Stacking Compression Surface Mount Gold
Product Overview
Digi-Key Part Number FSI-125-06-L-D-E-AD-ND
Copy   FSI-125-06-L-D-E-AD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSI-125-06-L-D-E-AD

Copy   FSI-125-06-L-D-E-AD
Description 1MM SINGLE ELEMENT INTERFACE
Copy   1MM SINGLE ELEMENT INTERFACE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Connector Stacking Compression Surface Mount Gold

Copy   50 Position Connector Stacking Compression Surface Mount Gold
Documents & Media
Mfg CAD Models FSI-125-06-L-D-E-AD
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FSI
Packaging ? Tube ?
Part Status Active
Connector Type Stacking Compression
Number of Positions 50
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Mating Guide, Mounting Flange
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.05076 $3,525.38

Submit a request for quotation on quantities greater than those displayed.

17:49:17 9/20/2018