Add To Favorites
Photo Not Available
FSI-120-10-L-D-E-TR 40 Position Connector Stacking Compression Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 6.97504 $871.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSI-120-10-L-D-E-TR-ND
Copy   FSI-120-10-L-D-E-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSI-120-10-L-D-E-TR

Copy   FSI-120-10-L-D-E-TR
Description 1MM SINGLE ELEMENT INTERFACE
Copy   1MM SINGLE ELEMENT INTERFACE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Connector Stacking Compression Surface Mount Gold

Copy   40 Position Connector Stacking Compression Surface Mount Gold
Documents & Media
Mfg CAD Models FSI-120-10-L-D-E-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FSI
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Stacking Compression
Number of Positions 40
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Mounting Flange
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Tube ? : FSI-120-10-L-D-E-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.88000

16:48:24 10/22/2018