Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FSI-120-06-L-D-E-P-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FSI-120-06-L-D-E-P-TR

Description 1MM SINGLE ELEMENT INTERFACE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Connector Stacking Compression Surface Mount Gold

Documents & Media
Mfg CAD Models FSI-120-06-L-D-E-P-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FSI
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Stacking Compression
Number of Positions 40
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Mounting Flange, Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 125

20:44:32 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.05248 $881.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : FSI-120-06-L-D-E-P-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.98000
Send Feedback