Add To Favorites
Photo Not Available
FSI-120-03-G-D-AT-K-TR 40 Position Connector Stacking Compression Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75900 $2,879.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSI-120-03-G-D-AT-K-TR-ND
Copy   FSI-120-03-G-D-AT-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSI-120-03-G-D-AT-K-TR

Copy   FSI-120-03-G-D-AT-K-TR
Description 1MM SINGLE ELEMENT INTERFACE
Copy   1MM SINGLE ELEMENT INTERFACE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Connector Stacking Compression Surface Mount Gold

Copy   40 Position Connector Stacking Compression Surface Mount Gold
Documents & Media
Mfg CAD Models FSI-120-03-G-D-AT-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FSI
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Stacking Compression
Number of Positions 40
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Mating Flange, Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:

23:39:42 12/13/2018