Add To Favorites
Photo Not Available
FSI-110-06-S-D-AB 20 Position Connector Stacking Compression Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75900 $2,879.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSI-110-06-S-D-AB-ND
Copy   FSI-110-06-S-D-AB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSI-110-06-S-D-AB

Copy   FSI-110-06-S-D-AB
Description 1MM SINGLE ELEMENT INTERFACE
Copy   1MM SINGLE ELEMENT INTERFACE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Connector Stacking Compression Surface Mount Gold

Copy   20 Position Connector Stacking Compression Surface Mount Gold
Documents & Media
Mfg CAD Models FSI-110-06-S-D-AB
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FSI
Packaging ? Tube ?
Part Status Active
Connector Type Stacking Compression
Number of Positions 20
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSI-110-06-S-D-AB-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.65752

04:07:21 12/19/2018