Add To Favorites
Photo Not Available
FSH-124-04-L-DH-C-TR Connector Header Surface Mount, Right Angle 48 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number FSH-124-04-L-DH-C-TR-ND
Copy   FSH-124-04-L-DH-C-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSH-124-04-L-DH-C-TR

Copy   FSH-124-04-L-DH-C-TR
Description .050 SHROUDED TERMINAL ASSEMBLY
Copy   .050 SHROUDED TERMINAL ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 48 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount, Right Angle 48 position 0.050" (1.27mm)
Documents & Media
Datasheets FSH-1yy-yy-yyy-yy-yy-y-yy Drawing
FSH,SFMH Drawing
Mfg CAD Models FSH-124-04-L-DH-C-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ FSH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 48
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.145" (3.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.155" (3.94mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features End Shrouds, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 2.6A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.99050 $3,495.25

Submit a request for quotation on quantities greater than those displayed.

01:25:48 9/21/2018