Add To Favorites
Photo Not Available
FSH-120-04-LM-DH-SL-C Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.27000 $7.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSH-120-04-LM-DH-SL-C-ND
Copy   FSH-120-04-LM-DH-SL-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSH-120-04-LM-DH-SL-C

Copy   FSH-120-04-LM-DH-SL-C
Description CONN HEADER SMD R/A 40POS 1.27MM
Copy   CONN HEADER SMD R/A 40POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)
Documents & Media
Datasheets FSH-1yy-yy-yyy-yy-yy-y-yy Drawing
FSH,SFMH Drawing
Mfg CAD Models FSH-120-04-LM-DH-SL-C
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ FSH
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.145" (3.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.155" (3.94mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features End Shrouds, Pick and Place, Solder Retention
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 2.6A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:

08:35:41 1/19/2019