Add To Favorites
Photo Not Available
FOLC-125-L4-L-Q-LC 100 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.15000 $19.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FOLC-125-L4-L-Q-LC-ND
Copy   FOLC-125-L4-L-Q-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FOLC-125-L4-L-Q-LC

Copy   FOLC-125-L4-L-Q-LC
Description CONN RCPT 100POS 0.05 GOLD PCB
Copy   CONN RCPT 100POS 0.05 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

100 Position Receptacle Connector Through Hole

Copy   100 Position Receptacle Connector  Through Hole
Documents & Media
Mfg CAD Models FOLC-125-L4-L-Q-LC
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FOURRAY™ FOLC
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 100
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 4
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.180" (4.57mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating 2.6A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

16:50:37 1/23/2019