Add To Favorites
Photo Not Available
FOLC-121-L2-S-Q-K-TR 84 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 19.07500 $3,815.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FOLC-121-L2-S-Q-K-TR-ND
Copy   FOLC-121-L2-S-Q-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FOLC-121-L2-S-Q-K-TR

Copy   FOLC-121-L2-S-Q-K-TR
Description CONN RCPT 84POS 0.05 GOLD SMD
Copy   CONN RCPT 84POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

84 Position Receptacle Connector Surface Mount

Copy   84 Position Receptacle Connector  Surface Mount
Documents & Media
Mfg CAD Models FOLC-121-L2-S-Q-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FOURRAY™ FOLC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 84
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 4
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.178" (4.51mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2.6A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 200

21:28:22 1/21/2019