Add To Favorites
Photo Not Available
FOLC-115-M2-S-Q-LC 60 Position Receptacle Connector Surface Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.52500 $4,505.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FOLC-115-M2-S-Q-LC-ND
Copy   FOLC-115-M2-S-Q-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FOLC-115-M2-S-Q-LC

Copy   FOLC-115-M2-S-Q-LC
Description .050'' X .050 SOCKET STRIP
Copy   .050'' X .050 SOCKET STRIP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

60 Position Receptacle Connector Surface Mount, Through Hole

Copy   60 Position Receptacle Connector  Surface Mount, Through Hole
Documents & Media
Mfg CAD Models FOLC-115-M2-S-Q-LC
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FOURRAY™ FOLC
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 60
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 4
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount, Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.185" (4.70mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating 2.6A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200

18:29:31 11/16/2018