Add To Favorites
FLE-164-01-G-DV 128 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.25000 $17.25
10 16.01400 $160.14
25 14.37200 $359.30
50 13.96120 $698.06
100 12.31870 $1,231.87
250 11.49748 $2,874.37
500 11.25110 $5,625.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM1226-64-ND
Copy   SAM1226-64-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLE-164-01-G-DV

Copy   FLE-164-01-G-DV
Description CONN RCPT .05" 128POS DUAL SMD
Copy   CONN RCPT .05" 128POS DUAL SMD
Detailed Description

128 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy   128 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FLE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 128
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.172" (4.37mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SAM1226-64
Alternate Length
  • Digi-Key Part Number: SAM1226-02-ND
  • Description: CONN RCPT .05" 4POS DUAL SMD
  • Quantity Available: 1,052 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: SAM1226-03-ND
  • Description: CONN RCPT .05" 6POS DUAL SMD
  • Quantity Available: 348 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: SAM1226-04-ND
  • Description: CONN RCPT .05" 8POS DUAL SMD
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SAM1226-05-ND
  • Description: CONN RCPT .05" 10POS DUAL SMD
  • Quantity Available: 518 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: SAM1226-06-ND
  • Description: CONN RCPT .05" 12POS DUAL SMD
  • Quantity Available: Value Added Item ?

11:10:35 11/15/2018