Add To Favorites
FLE-140-01-GF-DV-A-P-TR 80 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.05248 $881.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FLE-140-01-GF-DV-A-P-TR-ND
Copy   FLE-140-01-GF-DV-A-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLE-140-01-GF-DV-A-P-TR

Copy   FLE-140-01-GF-DV-A-P-TR
Description CONN RCPT 80POS 0.05 GOLD SMD
Copy   CONN RCPT 80POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

80 Position Receptacle Connector Surface Mount

Copy   80 Position Receptacle Connector  Surface Mount
Documents & Media
Mfg CAD Models FLE-140-01-GF-DV-A-P-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FLE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 80
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.172" (4.37mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating 2A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125

16:00:54 1/20/2019