Add To Favorites
FLE-112-01-GF-DV-P-TR 24 Position Receptacle Connector Surface Mount
Product Overview
Digi-Key Part Number FLE-112-01-GF-DV-P-TR-ND
Copy   FLE-112-01-GF-DV-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLE-112-01-GF-DV-P-TR

Copy   FLE-112-01-GF-DV-P-TR
Description .050 MICRO STRIPS
Copy   .050 MICRO STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 Position Receptacle Connector Surface Mount

Copy   24 Position Receptacle Connector  Surface Mount
Documents & Media
Mfg CAD Models FLE-112-01-GF-DV-P-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FLE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.172" (4.37mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.49904 $312.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

10:16:20 9/19/2018