Add To Favorites
FLE-105-01-G-DV-A-K-TR 10 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.85100 $28.51
100 2.37600 $237.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13148CT-ND
Copy   SAM13148CT-ND
Quantity Available 275
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLE-105-01-G-DV-A-K-TR

Copy   FLE-105-01-G-DV-A-K-TR
Description CONN RCPT 10POS 0.05 GOLD SMD
Copy   CONN RCPT 10POS 0.05 GOLD SMD
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy   10 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.172" (4.37mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating 2A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SAM13148CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : SAM12582-ND
  • Minimum Quantity: 1
  • Quantity Available: 265 - Immediate
  • Unit Price: $2.65000
  • Tape & Reel (TR) ? : SAM13148TR-ND
  • Minimum Quantity: 725
  • Quantity Available: 0
  • Unit Price: $1.51200
  • Digi-Reel® ? : SAM13148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
  • Unit Price: Digi-Reel®

14:49:13 1/18/2019