Add To Favorites
Photo Not Available
FHP-22-01-H-S 22 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.14000 $19.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FHP-22-01-H-S-ND
Copy   FHP-22-01-H-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FHP-22-01-H-S

Copy   FHP-22-01-H-S
Description CONN RCPT 22POS 0.156 GOLD PCB
Copy   CONN RCPT 22POS 0.156 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

22 Position Receptacle Connector Through Hole

Copy   22 Position Receptacle Connector  Through Hole
Documents & Media
Mfg CAD Models FHP-22-01-H-S
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FHP
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 22
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.350" (8.89mm)
Contact Length - Post 0.102" (2.60mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

22:31:52 1/15/2019