Add To Favorites
Photo Not Available
FHP-20-02-TM-S 20 Position Receptacle Connector Surface Mount
Product Overview
Digi-Key Part Number FHP-20-02-TM-S-ND
Copy   FHP-20-02-TM-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FHP-20-02-TM-S

Copy   FHP-20-02-TM-S
Description .156 HI POWER SOCKET ASSEMBLY
Copy   .156 HI POWER SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Receptacle Connector Surface Mount

Copy   20 Position Receptacle Connector  Surface Mount
Documents & Media
Mfg CAD Models FHP-20-02-TM-S
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FHP
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.368" (9.35mm)
Contact Length - Post -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

02:22:46 9/19/2018