USD
Favorite

Photo Not Available
FHP-11-02-TM-S 11 Position Receptacle Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

FHP-11-02-TM-S

Digi-Key Part Number FHP-11-02-TM-S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FHP-11-02-TM-S
Copy  
Description CONN RCPT 11POS 0.156 TIN SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

11 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Mfg CAD Models FHP-11-02-TM-S
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FHP
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 11
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.368" (9.35mm)
Contact Length - Post -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1