Add To Favorites
Photo Not Available
FC1-09-02-T-TR 9 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13750 $568.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FC1-09-02-T-TR-ND
Copy   FC1-09-02-T-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC1-09-02-T-TR

Copy   FC1-09-02-T-TR
Description 1MM SINGLE ROW CONNECTOR
Copy   1MM SINGLE ROW CONNECTOR
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

9 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy   9 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Mfg CAD Models FC1-09-02-T-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FC1
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 9
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material -
Features Solder Retention
Voltage Rating -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating -
Current Rating 2A per Contact
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : FC1-09-02-T-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.03426

02:27:15 10/17/2018