Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FC1-05-02-T-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FC1-05-02-T-T

Description 1MM SINGLE ROW CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

5 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Documents & Media
Mfg CAD Models FC1-05-02-T-T
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series FC1
Packaging ? Tube ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 5
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material -
Features Solder Retention
Voltage Rating -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating -
Current Rating 2A per Contact
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 25
 
Additional Resources
Standard Package ? 1

04:17:15 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback