Add To Favorites
Photo Not Available
EW-26-10-G-D-200-LL-001 52 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Overview
Digi-Key Part Number EW-26-10-G-D-200-LL-001-ND
Copy   EW-26-10-G-D-200-LL-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EW-26-10-G-D-200-LL-001

Copy   EW-26-10-G-D-200-LL-001
Description .025" BOARD SPACERS
Copy   .025" BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

52 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   52 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Mfg CAD Models EW-26-10-G-D-200-LL-001
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, EW
Packaging ? Bulk ?
Part Status Active
Number of Positions 52
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.830" (21.082mm)
Length - Post (Mating) 0.300" (7.620mm)
Length - Stack Height 0.200" (5.080mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

23:40:45 9/23/2018