Add To Favorites
Photo Not Available
EW-20-19-F-S-760 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EW-20-19-F-S-760-ND
Copy   EW-20-19-F-S-760-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EW-20-19-F-S-760

Copy   EW-20-19-F-S-760
Description CONN HDR 20POS 0.1 STACK T/H
Copy   CONN HDR 20POS 0.1 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Mfg CAD Models EW-20-19-F-S-760
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, EW
Packaging ? Bulk ?
Part Status Active
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.330" (33.782mm)
Length - Post (Mating) 0.240" (6.096mm)
Length - Stack Height 0.760" (19.304mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) Flash
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

08:05:38 1/22/2019