Add To Favorites
Photo Not Available
EW-12-20-T-S-625 12 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Product Overview
Digi-Key Part Number EW-12-20-T-S-625-ND
Copy   EW-12-20-T-S-625-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EW-12-20-T-S-625

Copy   EW-12-20-T-S-625
Description .025" BOARD SPACERS
Copy   .025" BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   12 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Mfg CAD Models EW-12-20-T-S-625
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, EW
Packaging ? Bulk ?
Part Status Active
Number of Positions 12
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.130" (28.702mm)
Length - Post (Mating) 0.175" (4.445mm)
Length - Stack Height 0.625" (15.875mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

08:31:34 9/25/2018