Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EW-09-12-T-T-450-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EW-09-12-T-T-450

Description .025" BOARD SPACERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

27 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Documents & Media
Mfg CAD Models EW-09-12-T-T-450
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, EW
Packaging ? Bulk ?
Part Status Active
Number of Positions 27
Pitch 0.100" (2.54mm)
Number of Rows 3
Row Spacing 0.100" (2.54mm)
Length - Overall 1.030" (26.16mm)
Length - Post (Mating) 0.250" (6.35mm)
Length - Stack Height 0.450" (11.43mm)
Length - Tail 0.330" (8.38mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Additional Resources
Standard Package ? 1

20:04:21 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback