Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EW-08-12-G-D-367-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EW-08-12-G-D-367

Description .025" BOARD SPACERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Documents & Media
Mfg CAD Models EW-08-12-G-D-367
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, EW
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 1.030" (26.16mm)
Length - Post (Mating) 0.333" (8.45mm)
Length - Stack Height 0.367" (9.32mm)
Length - Tail 0.330" (8.38mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Additional Resources
Standard Package ? 1

18:39:15 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback