Add To Favorites
Photo Not Available
EW-08-12-G-D-200 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EW-08-12-G-D-200-ND
Copy   EW-08-12-G-D-200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EW-08-12-G-D-200

Copy   EW-08-12-G-D-200
Description CONN HDR 16POS 0.1 STACK T/H
Copy   CONN HDR 16POS 0.1 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Mfg CAD Models EW-08-12-G-D-200
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, EW
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.030" (26.162mm)
Length - Post (Mating) 0.500" (12.700mm)
Length - Stack Height 0.200" (5.080mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

09:56:02 1/17/2019