USD
Favorite

Photo Not Available
EW-04-09-L-D-230 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
Supplier Direct Ship : 389 Can ship in approximately 1 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94

Submit a request for quotation on quantities greater than those displayed.

EW-04-09-L-D-230

Digi-Key Part Number EW-04-09-L-D-230-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EW-04-09-L-D-230
Copy  
Description CONN HDR 8POS 0.1 STACK T/H GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy  
Documents & Media
Mfg CAD Models EW-04-09-L-D-230
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, EW
Packaging Bulk 
Part Status Active
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.730" (18.542mm)
Length - Post (Mating) 0.170" (4.318mm)
Length - Stack Height 0.230" (5.842mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1