Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ET60S-02-24-02-L-VP-GP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ET60S-02-24-02-L-VP-GP

Description ET60S SOCKET POWER ASSEMBLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Mfg CAD Models ET60S-02-24-02-L-VP-GP
EDA / CAD Models ET60S-02-24-02-L-VP-GP by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series EXTreme Ten60Power™
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style -
Number of Positions 28
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Features Board Guide, Mating Guide
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
Current Rating -
Material Flammability Rating -
Operating Temperature -40°C ~ 105°C
Voltage Rating 250V
 
Additional Resources
Standard Package ? 1

18:44:11 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback