Add To Favorites
Photo Not Available
ESW-135-23-S-S-LL 35 Position Elevated Socket Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESW-135-23-S-S-LL-ND
Copy   ESW-135-23-S-S-LL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESW-135-23-S-S-LL

Copy   ESW-135-23-S-S-LL
Description CONN SOCKET 35POS 0.1 GOLD PCB
Copy   CONN SOCKET 35POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

35 Position Elevated Socket Connector Through Hole

Copy   35 Position Elevated Socket Connector  Through Hole
Documents & Media
Mfg CAD Models ESW-135-23-S-S-LL
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESW
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board
Number of Positions 35
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.535" (13.60mm)
Contact Length - Post 0.190" (4.83mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.2A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

05:51:15 2/23/2019