USD
Favorite

Photo Not Available
ESW-131-14-T-S 31 Position Elevated Socket Connector Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

ESW-131-14-T-S

Datasheet
Digi-Key Part Number ESW-131-14-T-S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESW-131-14-T-S
Copy  
Description CONN SOCKET 31POS 0.1 TIN PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

31 Position Elevated Socket Connector Through Hole

Copy  
Documents & Media
Datasheets ESW,ESQ Series Datasheet
ESW Series Drawing
Mfg CAD Models ESW-131-14-T-S
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series ESW
Packaging Bulk 
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board
Number of Positions 31
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.435" (11.05mm)
Contact Length - Post 0.480" (12.19mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 5.2A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1